text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-111F

568 Series 4 Level Green(x1) Red (x3) Ø 3 mm 12.6/10 mcd 60° Right Angle LED CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0102-111F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Green / Red
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd/10mcd
Viewing Angle: 60°
Wavelength: 565nm/635nm
Rated Power: 100mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
395
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.70
USD
Quantity
Unit Price
15
$1.96
25
$1.95
100
$1.91
150
$1.90
375+
$1.86
Product Variant Information section