text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0102-333F

Quad Level G-Y-Y-Y Ø3 mm 60° 12.6/10 mcd 2.1 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0102-333F - Technical Attributes
Attributes Table
Color: Green / Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd/10mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
375
Multiple Of:
5
Total
$731.25
USD
Quantity
Unit Price
10
$2.07
25
$2.04
50
$2.02
125
$1.99
250+
$1.95
Product Variant Information section