text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0120-003F

1 Yellow (3 Blanks) 585 nm 104° 3 mm Quad Level LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0120-003F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 3.2mcd
Viewing Angle: 104°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1140
Multiple Of:
5
Total
$723.90
USD
Quantity
Unit Price
50
$0.69
125
$0.675
200
$0.67
500
$0.655
750+
$0.635
Product Variant Information section