text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0202-222F

568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0202-222F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Green / Green / Green / Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
335
Multiple Of:
5
Total
$690.10
USD
Quantity
Unit Price
1
$2.21
20
$2.17
40
$2.14
125
$2.11
250+
$2.06
Product Variant Information section