text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0112-200F

569 Series Bi Level Green 3 mm 60º 12.6 mcd 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Dialight 569-0112-200F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 12.6mcd
Viewing Angle: 60°
Dimension: H  8.89mm x L  18.54mm x W  3.26mm
Mounting Method: Through Hole
Features & Applications

The 569-0112-200F is a 3 mm right angle green color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 3.35mm(0.132”centerlines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.446 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN-60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

 
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
25
$0.945
50
$0.93
125
$0.905
250
$0.89
500+
$0.855
Product Variant Information section