text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0113-300F

Yellow Ø3 mm 60° 10 mcd 2.1V Bi-Level LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 569-0113-300F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x L  18.54mm x W  3.26mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$765.00
USD
Quantity
Unit Price
50
$1.07
100
$1.06
200
$1.05
250
$1.04
750+
$1.02
Product Variant Information section