text.skipToContent text.skipToNavigation

Manufacturer Part #

570-0100-132F

570 Series Red/Yellow/Green 2mm 70° Diffused 15/8/10 mcd Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 570-0100-132F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Yellow / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V/2.2V
Forward (Drive) Current: 20mA
Intensity: 15mcd/8mcd/10mcd
Viewing Angle: 70°
Wavelength: 627nm/590nm/565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  10.16mm x L  14.37mm x W  5.08mm
Mounting Method: Through Hole
Features & Applications

The 570-0100-132F is a part of 570-0100-series Red Yellow Green Color 2 mm 70° Diffused 15/8/10 mcd LED Circuit Board Indicator. It has an Operating Temperature ranging between -40 °C to +85 °C.

Product Features:

  • 2 mm Tri-Level CBI Red-Yellow-Green
  • Package Options Bulk Packaging
  • Lamp Type Tri-Level Housing
  • Viewing Right Angle
  • Polarity Cathode Left
  • Lens Style Tinted, Diffused
  • Viewing Angle 70
  • LED Centerline 1.78mm
  • Operating Temperature: -40 °C to +85 °C
  • Forward Voltage 2.1 V & 10 mA Current

 

 

Pricing Section
Global Stock:
0
USA:
0
6,323
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
40
$1.12
100
$1.11
250
$1.09
500+
$1.07
Product Variant Information section