text.skipToContent text.skipToNavigation

Manufacturer Part #

571-0111-100F

571 Series 2 mm 70° 15 mcd Bi-level Red color LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 571-0111-100F - Technical Attributes
Attributes Table
Color: Red / Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 70°
Dimension: H  8.6mm x L  15.24mm x W  2.5mm
Mounting Method: Through Hole
Features & Applications

The 571-0111-100F is a 2 mm diameter right angle BI-level housing red color circuit board indicator with diffused lens.

Features:

  • Designed to accommodate DIN 41494
  • Multiple CBIs form horizontal LED arrays on 2.54 mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.290 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1,EN- 60825-1

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$679.00
USD
Quantity
Unit Price
20
$1.08
40
$1.06
100
$1.04
250
$1.02
500+
$0.97
Product Variant Information section