text.skipToContent text.skipToNavigation

Manufacturer Part #

591-3201-007F

591 Sereis Red/Yellow 3mm 40º 6.5mcd 20mA 2V Right Angle Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 591-3201-007F - Technical Attributes
Attributes Table
Color: Red / Yellow
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 21mcd/36mcd
Dimension: H  5.03mm x L  8.76mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$1,104.00
USD
Quantity
Unit Price
400+
$1.38
Product Variant Information section