text.skipToContent text.skipToNavigation

Manufacturer Part #

596-1515-013F

596 Series Bi Level Orange 1.6 mm 30° 5.5 mcd 1.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 596-1515-013F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Orange/Orange
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 5mcd
Viewing Angle: 30°
Wavelength: 606nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 2
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$895.00
USD
Quantity
Unit Price
500+
$0.895
Product Variant Information section