text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2751-607F

597 Series 35 mcd Green 574nm 130° 2 V SMT Right Angle Led

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 597-2751-607F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 130°
Dimension: H  1mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
3,000+
$0.225