text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3001-207NF

597 Series Red 2 V 20 mA 633 nm 140 mcd SMT LED - PLCC-2

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Dialight 597-3001-207NF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 120°
Wavelength: 633nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 2
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,140.00
USD
Quantity
Unit Price
2,000
$0.29
4,000+
$0.285
Product Variant Information section