text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3211-507F

597 Series 3 x 2 mm (1208) Orange 104 º Min 3.6 mcd Typical 20 mcd SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-3211-507F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 3.6mcd
Viewing Angle: 104°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$840.00
USD
Quantity
Unit Price
2,500+
$0.168
Product Variant Information section