text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3231-207F

57 Series Amber 75° 80 mcd Non Diffused Surface Mount LED - PLCC-32

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-3231-207F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Non Diffused
Forward (Drive) Current: 30mA
Intensity: 80mcd
Viewing Angle: 75°
Wavelength: 587nm
Rated Power: 70mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$1,280.00
USD
Quantity
Unit Price
2,000+
$0.32
Product Variant Information section