text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7721-507F

597 Series Yellow Green 2.3 x 2.1 mm 104° 6.3/20 mcd 2.1/2.2 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Dialight 597-7721-507F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Non Diffused
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 25mA
Intensity: 8mcd/12mcd
Viewing Angle: 170°
Wavelength: 585nm/570nm
Rated Power: 100mW/60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -25°C to +75°C
Dimension: H  1.3mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$477.50
USD
Quantity
Unit Price
2,500+
$0.191
Product Variant Information section