text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8040-107F

598 Series Yellow 1.6 x 0.8 x 0.7 mm 140° Water Clear 130 mcd 2 V SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Dialight 598-8040-107F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 130mcd
Viewing Angle: 140°
Wavelength: 593nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
4,000
$0.0495
8,000
$0.0486
12,000+
$0.0477
Product Variant Information section