text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8191-107F

598 Series Blue 2 x 1.25 x 0.7 mm 140° Water Clear 140 mcd 3.2 V SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Dialight 598-8191-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 140°
Rated Power: 87.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
159,200
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,192.00
USD
Quantity
Unit Price
4,000+
$0.149
Product Variant Information section