text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8440-207CF

Yellow/Green Water Clear SMT 140° 2 V 20 mA LED 0606

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 598-8440-207CF - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 135mcd/50mcd
Viewing Angle: 140°
Rated Power: 48mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.60
USD
Quantity
Unit Price
4,000+
$0.0924