text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8510-207F

598 Series Red Green 3.2 x 1.5 x 1 mm 160° Water Clear 60/40 mcd 2 V LED SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Dialight 598-8510-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2V
Forward (Drive) Current: 20mA
Intensity: 60mcd/40mcd
Viewing Angle: 160°
Rated Power: 48mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 598-8510-207F is single red/green color surface mount micro LED with a case size of 1208 .

Features:

  • Can be used with wide-range of Optopipe® series light pipes
  • Package sizes include 0603, 0606, 0805, 1206, 1208,1210,1616
  • Compatible with infrared reflow processes and JEDEC standards
  • Helps to eliminate mixed technology pc board processing
  • RoHS compliant
  • Available in 2 mA low current versions

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

Pricing Section
Global Stock:
18,000
USA:
18,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000+
$0.106
Product Variant Information section