text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8540-207F

598 Series Yellow / Green Non Diffused 150/50 mcd 1.8 V Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Dialight 598-8540-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 135mcd/50mcd
Viewing Angle: 160°
Wavelength: 590nm/570nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  3.2mm x L  1.5mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000+
$0.106
Product Variant Information section