text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8610-307F

598 Series Red Green Blue 3.2 x 2.7 x 0.7 mm 140º Clear 60/120/90 mcd LED SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8610-307F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.2V/3.2V
Forward (Drive) Current: 20mA
Intensity: 60mcd/120mcd/90mcd
Viewing Angle: 140°
Rated Power: 44mW/70mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  3.2mm x W  2.7mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 598-8610-307F is a part of 598 series  Red Green Blue Color 1210 (3.2 x 2.7 x 0.7 mm) Configuration 140º Water Clear Lens 60/120/90 mcd Surface mount LED. It has an Operating Temperature ranging between -40 °C to +100 °C.

Product Features:

  • RED Green Blue Tri Color Lamp
  • Non-Diffused Lens
  • Configuration 1210(3.2MM X 2.7MM X 0.7MM)
  • Operating Temperature: -40 °C to +100 °C
  • Storage Temperature: -40 °C to +100 °C
  • Power Dissipation( R/G/B) Max 44/70/70 mW
  • Luminous Intensity Typical 60/120/90 mcd
  • Forward Voltage as 1.9/2.8/2.8 V
  • Package Options Tape and Reel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section