text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8621-207F

598 Series Red Orange/Green 3.2 x 2.7 x 0.7 mm 140º Water Clear SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8621-207F - Technical Attributes
Attributes Table
Color: Red / Orange / Green
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 220mcd/100mcd
Viewing Angle: 140°
Dimension: H  0.7mm x L  3.2mm x W  2.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section