text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8840-307F

598 Series Yellow Green Blue 3.2 x 1.5 x 1 mm 160° Clear 110/220/90 mcd LED SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Dialight 598-8840-307F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Yellow / Green / Blue
Lens Type: Clear
Forward Voltage: 2.2V/3.2V/3.2V
Forward (Drive) Current: 20mA
Intensity: 110mcd/220mcd/90mcd
Viewing Angle: 160°
Rated Power: 48mW/70mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,685.00
USD
Quantity
Unit Price
3,000+
$0.895
Product Variant Information section