text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8920-307F

1210 SMD 3ClrLED RedOrange/Green/Blue 120/60/60mcd 625/525/470nm 20mA 140deg

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8920-307F - Technical Attributes
Attributes Table
Forward Voltage: 2V/3.2V/3.2V
Intensity: 120mcd/150mcd/60mcd
Viewing Angle: 140°
Dimension: H  0.7mm x L  3.2mm x W  2.7mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,685.00
USD
Quantity
Unit Price
3,000+
$0.895
Product Variant Information section