text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8A10-107F

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 598-8A10-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 1.6V
Forward (Drive) Current: 5mA
Intensity: 65mcd
Viewing Angle: 140°
Wavelength: 635nm
Rated Power: 46mW
Operating Temp Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$746.40
USD
Quantity
Unit Price
6,000+
$0.0622