text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0081-007F

SM LED 0603 GRN525nm 7"RL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0081-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 3.1V
Forward (Drive) Current: 20mA
Intensity: 340mcd
Viewing Angle: 140°
Wavelength: 525nm
Rated Power: 102mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,016.00
USD
Quantity
Unit Price
4,000+
$0.127
Product Variant Information section