text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0191-007F

599 Series 0805 Blue 3.2 V 105 mcd 470 nm 140° Surface Mount Micro LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Dialight 599-0191-007F - Technical Attributes
Attributes Table
Color: Blue
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 105mcd
Viewing Angle: 140°
Wavelength: 470nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$1,038.00
USD
Quantity
Unit Price
4,000+
$0.0865
Product Variant Information section