text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0210-007F

SM LED 1206 RED 7" REEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0210-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Non Diffused
Forward Voltage: 2.1V
Intensity: 29mcd
Viewing Angle: 140°
Wavelength: 633nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
128,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
4,000
$0.045
8,000
$0.0442
12,000
$0.0437
16,000+
$0.0431
Product Variant Information section