text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0220-007F

SM LED 1206 REDORG 7"REEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0220-007F - Technical Attributes
Attributes Table
Color: Orange / Red
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 140°
Wavelength: 625nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1206 (3216 Metric)
Dimension: H  0.8mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
16000
Multiple Of:
4000
Total
$692.80
USD
Quantity
Unit Price
4,000
$0.0452
8,000
$0.0444
12,000
$0.0439
16,000+
$0.0433
Product Variant Information section