text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0281-007F

Smt LED 1206 Green 525nm 7"Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Dialight 599-0281-007F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 340mcd
Viewing Angle: 140°
Wavelength: 525nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1206 (3216 Metric)
Dimension: H  0.8mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
4,000+
$0.151
Product Variant Information section