text.skipToContent text.skipToNavigation

Manufacturer Part #

606-1415-110F

606 Series Red Green 6 mm 35/18 mcd 2 V Protruding LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 606-1415-110F - Technical Attributes
Attributes Table
Color: Red / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 35mcd/18mcd
Dimension: H  15mm x D  7mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
175
Multiple Of:
25
Total
$792.75
USD
Quantity
Unit Price
5
$4.85
20
$4.74
30
$4.70
75
$4.63
125+
$4.53
Product Variant Information section