Manufacturer Part #
607-1112-110F
607 Series Red 22 mcd 7mm Mounting Hole Chrome Finish Circuit Board Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 607-1112-110F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 607-1112-110F - Technical Attributes
Attributes Table
| Color: | Red |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 15mA |
| Intensity: | 22mcd |
| Dimension: | H 16.5mm x D 8mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.91
15
$2.85
30
$2.82
100
$2.76
200+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Panel Mount