text.skipToContent text.skipToNavigation

Manufacturer Part #

607-2112-120F

607 Series Red 7 mm 22 mcd 6 V Recess LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 607-2112-120F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 6V
Forward (Drive) Current: 15mA
Intensity: 22mcd
Dimension: H  17.2mm x D  8.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$778.00
USD
Quantity
Unit Price
200+
$3.89
Product Variant Information section