text.skipToContent text.skipToNavigation

Manufacturer Part #

607-2112-130F

607 Series Red 7 mm 22 mcd 12 V Recess LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 607-2112-130F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 12V
Forward (Drive) Current: 15mA
Intensity: 22mcd
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  38.1mm x D  8.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$875.25
USD
Quantity
Unit Price
10
$4.11
20
$4.06
40
$4.01
75
$3.97
150+
$3.89
Product Variant Information section