Manufacturer Part #
657-1902-103F
657 Series Orange Ø 16.5 mm Tinted Diffused 5 V Panel Mount Flat LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Tube Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 657-1902-103F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
01/27/2026
Details and Download
Part Status:
Active
Active
Dialight 657-1902-103F - Technical Attributes
Attributes Table
| Color: | Orange |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 20mA |
| Dimension: | H 33.5mm x D 21.1mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
5
$11.56
10
$11.47
20
$11.39
25
$11.36
75+
$11.20
Product Variant Information section
Available Packaging
Package Qty:
5 per Tube
Mounting Method:
Panel Mount