text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21VGC/TR8

Standard LEDs - SMD Green Water Clear 571nm 25mcd

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 67-21VGC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 120°
Wavelength: 571nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$2,600.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.132
8,000
$0.13
30,000+
$0.127
Product Variant Information section