text.skipToContent text.skipToNavigation

Manufacturer Part #

91-21SUGC/S400-A4/TR7

Green 1.9 mm Round 25 º Clear 2300 mcd 3.5 V Subminiature Lead LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 91-21SUGC/S400-A4/TR7 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 2850mcd
Viewing Angle: 25°
Dimension: H  2.7mm x L  2.5mm x W  2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.115
2,000
$0.114
3,000
$0.113
4,000
$0.112
5,000+
$0.11
Product Variant Information section