text.skipToContent text.skipToNavigation

Manufacturer Part #

AA2810ASYSK

2.8X0.8mm RIGHT ANGLE Super Bright Yellow 110° 200mcd SMD CHIP LED LAMP

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Kingbright AA2810ASYSK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 110°
Wavelength: 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  2.8mm x W  1.2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.00
USD
Quantity
Unit Price
2,000
$0.109
4,000
$0.107
6,000+
$0.106
Product Variant Information section