text.skipToContent text.skipToNavigation

Manufacturer Part #

AA4040QBS/D

Blue 4 x 4 mm 120° 220 mcd Water Clear 460 nm Right Angle SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2551
Product Specification Section
Kingbright AA4040QBS/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 220mcd
Viewing Angle: 120°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.9mm x L  4mm x W  4mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,500
USA:
19,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
500
$0.15
1,000
$0.148
1,500
$0.147
2,000
$0.146
2,500+
$0.143