text.skipToContent text.skipToNavigation

Manufacturer Part #

APHHS1005CGCK

Green 1 x 0.5 mm 120° 50 mcd Clear 2.5 V SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHHS1005CGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 50mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Pricing Section
Global Stock:
0
USA:
0
274,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.80
USD
Quantity
Unit Price
2,000
$0.0694
4,000
$0.0682
6,000
$0.0674
8,000
$0.0669
10,000+
$0.0653
Product Variant Information section