text.skipToContent text.skipToNavigation

Manufacturer Part #

APHHS1005QBC/D

Blue 120° Water Clear 60 mcd 3.3 V 1.0 x 0.5 mm Surface Mount Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Kingbright APHHS1005QBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 120°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.11
6,000+
$0.108
Product Variant Information section