text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608SYCK/J3-PRV

Yellow 1.6 x 0.8 mm 120° 320 mcd Clear 2 V Surface Mount Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2610
Product Specification Section
Kingbright APT1608SYCK/J3-PRV - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 320mcd
Viewing Angle: 120°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
308,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
6,000+
$0.12