text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2012EC

Red 0805 120° Water Clear 15 mcd 2 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Kingbright APT2012EC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 120°
Wavelength: 627nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.60
USD
Quantity
Unit Price
2,000
$0.0458
4,000
$0.0449
6,000
$0.0444
8,000
$0.0441
10,000+
$0.043
Product Variant Information section