text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2012LZGCK

Green 2 x 1.25 mm 120° 50 mcd Clear 2.65 V SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Kingbright APT2012LZGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 2mA
Intensity: 100mcd
Viewing Angle: 140°
Wavelength: 525nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.00
USD
Quantity
Unit Price
2,000
$0.152
4,000+
$0.148