text.skipToContent text.skipToNavigation

Manufacturer Part #

APT3216SECK/J3-PRV

1206 SMD CHIP LED LAMP 3.2x1.6mm HYPER RED, typ 1100mcd, 120º, water clear

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT3216SECK/J3-PRV - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 1100mcd
Viewing Angle: 140°
Wavelength: 625nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
2,000
$0.126
4,000
$0.124
6,000+
$0.123
Product Variant Information section