text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608LVBC/D

Blue 0603 Surface Mount Led, 1.6X0.8MM DOME LENS LOW CURRENT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Kingbright APTD1608LVBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 30mA
Intensity: 65mcd
Viewing Angle: 40°
Wavelength: 465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: APTD1608
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.00
USD
Quantity
Unit Price
2,000+
$0.167
Product Variant Information section