text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD2012LSYCK

APTD2012 Series Yellow 40° 590 nm 90 mcd 1.85 V Clear Lens Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Kingbright APTD2012LSYCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.85V
Forward (Drive) Current: 2mA
Intensity: 90mcd
Viewing Angle: 40°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.10
USD
Quantity
Unit Price
3,000
$0.0787
6,000
$0.0772
9,000+
$0.0757
Product Variant Information section