text.skipToContent text.skipToNavigation

Manufacturer Part #

APTF1616SURKCGKSYKC

LED GREEN/RED/YELLOW CLEAR 4SMD

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APTF1616SURKCGKSYKC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Yellow
Lens Type: Clear
Forward Voltage: 1.95, 2.1, 2V
Forward (Drive) Current: 30, 30, 30pA
Intensity: 250, 50, 120mcd
Viewing Angle: 130, 130, 130°
Wavelength: 645, 574, 590nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.7mm x L  1.6mm x W  1.6mm
Part Number Aliases: APTF1616
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000+
$0.335
Product Variant Information section