text.skipToContent text.skipToNavigation

Manufacturer Part #

BP202-BG24H

BP202 Series 60° 24 V 10 mcd 565 nm Bi-Pin Green LED Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC BP202-BG24H - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 24V
Dimension: D  5.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$237.30
USD
Quantity
Unit Price
10
$8.00
20
$7.94
30
$7.91
50
$7.87
100+
$7.79
Product Variant Information section