text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD11-21VYC/TR8

CMD11-21 Series Yellow 1206 6 mcd Clear 20° 2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD11-21VYC/TR8 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 150mA
Intensity: 6mcd
Viewing Angle: 20°
Wavelength: 585nm
Rated Power: 70mW
Operating Temp Range: -30°C to +90°C
Storage Temperature Range: -30°C to +90°C
Dimension: H  1.15mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section